Reference Only

ERZ-V20D182

Varistors 1800V 6500A ZNR SUR ABSORB 20MM

Manufacturer:

Mfr Part:
ERZ-V20D182

TTI Part:
ERZ-V20D182

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC750 VAC
Voltage Rating DC1.32 kVDC
Varistor Voltage1.32 kV
Clamping Voltage2.97 kV
Diameter20 mm
Peak Surge Current7.5 kA
Surge Energy Rating1020 J
Capacitance250 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing15 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.87$2,870.00
Need more?

My Notes

Sign into see notes.