Reference Only

ERZ-V14D182

End of Life
Varistors 1KV 50A CLAMP

Manufacturer:

Mfr Part:
ERZ-V14D182

TTI Part:
ERZ-V14D182

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC1 kVAC
Voltage Rating DC1 kVDC
Varistor Voltage1.8 kV
Clamping Voltage2.97 kV
Diameter14 mm
Max Surge Current5 kA
Surge Energy Rating510 J
Capacitance120 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10.5 mm
Length20.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeZNR Transient/Surge Absorbers

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,200
On Order
1,200 expected 06-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.13$2,130.00
Need more?
Sign in to add projects and notes