Reference Only

ERZ-V14D180

End of Life
Varistors 18V 1000A ZNR SUR ABSORBER 14MM

Manufacturer:

Mfr Part:
ERZ-V14D180

TTI Part:
ERZ-V14D180

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC11 VAC
Voltage Rating DC14 VDC
Varistor Voltage18 V
Clamping Voltage36 V
Diameter14 mm
Max Surge Current2 kA
Surge Energy Rating4.3 J
Capacitance25 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing7.5 mm
Length18.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.205$41.00
Need more?
Sign in to add projects and notes