Reference Only

ERZ-V05D470

Varistors 30V 1A CLAMP

Manufacturer:

Mfr Part:
ERZ-V05D470

TTI Part:
ERZ-V05D470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage104 V
Diameter5 mm
Peak Surge Current250 A
Surge Energy Rating1.5 J
Capacitance650 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeZNR Transient/Surge Absorbers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.117$11.70
$0.097$97.00
$0.091$182.00
$0.09$270.00
$0.089$445.00
$0.088$704.00
$0.087$1,392.00
Need more?

My Notes

Sign into see notes.