Reference Only

ERZ-E14A821

Varistors 14mm D type 820volts 7.5KA 460J 500pF

Manufacturer:

Mfr Part:
ERZ-E14A821

TTI Part:
ERZ-E14A821

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC510 VAC
Voltage Rating DC670 VDC
Varistor Voltage820 V
Clamping Voltage1.355 kV
Diameter17.5 mm
Peak Surge Current7.5 kA
Surge Energy Rating460 J
Capacitance500 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width8.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.483$966.00
Need more?

My Notes

Sign into see notes.