Reference Only

ERZ-E14A561

End of Life
Varistors 14mm D type 560volts 10KA 382J 700pF

Manufacturer:

Mfr Part:
ERZ-E14A561

TTI Part:
ERZ-E14A561

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC350 VAC
Voltage Rating DC450 VDC
Varistor Voltage560 V
Clamping Voltage930 V
Diameter16.5 mm
Peak Surge Current10 kA
Surge Energy Rating382 J
Capacitance700 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width7.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Bulk

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.423$846.00
Need more?
Available Regional Inventory
300 available now at ttieurope.com

My Notes

Sign into see notes.