Reference Only

ERZ-E14A511SC

Varistors 510VDC 1W 7500A L/S=10mm Cut LD

Manufacturer:

Mfr Part:
ERZ-E14A511SC

TTI Part:
ERZ-E14A511SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E-S1
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC410 VDC
Varistor Voltage510 V
Clamping Voltage845 V
Diameter16.5 mm
Peak Surge Current7.5 kA
Surge Energy Rating382 J
Capacitance700 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing10 mm
SubcategoryVaristors
TradenameZNR
TypeZNR Transient/Surge Absorber
Width6.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.399$798.00
Need more?

My Notes

Sign into see notes.