Reference Only

ERZ-E14A511

End of Life
Varistors 14mm D type 510volts 10KA 382J 700pF

Manufacturer:

Mfr Part:
ERZ-E14A511

TTI Part:
ERZ-E14A511

EDA / CAD Models

Alternate Part Number

V14X320E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC410 VDC
Varistor Voltage510 V
Clamping Voltage845 V
Diameter16.5 mm
Max Surge Current10 kA
Surge Energy Rating382 J
Capacitance700 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width6.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

2,000 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.715$71.50
Need more?
Sign in to add projects and notes