Reference Only

ERZ-E14A241

End of Life
Varistors 14mm D type 240volts 10KA 168J 1100pF

Manufacturer:

Mfr Part:
ERZ-E14A241

TTI Part:
ERZ-E14A241

EDA / CAD Models

Alternate Part Number

V14X150E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage395 V
Diameter16.5 mm
Max Surge Current10 kA
Surge Energy Rating168 J
Capacitance1.1 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width5.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,100
On Order
4,100 expected 29-Feb-28
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.51$51.00
Need more?
Sign in to add projects and notes