Reference Only

ERZ-E11A221SC

Varistors 220VDC 0.6W 1mA L/S=7.5mm Cut LD

Manufacturer:

Mfr Part:
ERZ-E11A221SC

TTI Part:
ERZ-E11A221SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E-S1
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC140 VAC
Voltage Rating DC180 VDC
Varistor Voltage220 V
Clamping Voltage360 V
Diameter13 mm
Peak Surge Current6 kA
Surge Energy Rating78 J
Capacitance660 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
TypeVaristors
Width5.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.219$657.00
Need more?

My Notes

Sign into see notes.