Reference Only
ERZ-E11A102
End of Life
Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Varistors | |
| Series | ERZ-E10 | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 625 VAC | |
| Voltage Rating DC | 825 VDC | |
| Varistor Voltage | 1 kV | |
| Clamping Voltage | 1.65 kV | |
| Diameter | 14 mm | |
| Max Surge Current | 5 kA | |
| Surge Energy Rating | 280 J | |
| Capacitance | 220 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Lead Spacing | 7.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | ZNR | |
| Width | 9.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |