Reference Only

ERZ-C32CK201B

End of Life
Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Manufacturer:

Mfr Part:
ERZ-C32CK201B

TTI Part:
ERZ-C32CK201B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesCK
ProductVaristors
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage200 V
Clamping Voltage340 V
Diameter36 mm
Max Surge Current25 kA
Surge Energy Rating210 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height46 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeZNR Surge Absorber
Width7.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.16$103.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes