Reference Only
ERJ-XGNF4751Y
Thick Film Resistors - SMD 01005 4.75Kohms 1% Halogen-free
Datasheet
ERJ-XGNF4751Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | ERJ-xGN | |
| Resistance | 4.75 kOhms | |
| Power Rating | 31 mW | |
| Tolerance | 1 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 15 VDC | |
| Case Code - in | 01005 | |
| Case Code - mm | 0402 | |
| Length | 0.4 mm (0.016 in) | |
| Width | 0.2 mm (0.008 in) | |
| Height | 0.13 mm (0.005 in) | |
| Application | General Purpose | |
| Features | Precision Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Chip Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0329 | $658.00 | |
| $0.0315 | $1,260.00 | |
| $0.0309 | $1,854.00 | |
| $0.0297 | $4,158.00 |
Need more?
Sign in to add projects and notes