Reference Only

ERJ-U0XF1002Y

Thick Film Resistors - SMD 01005 10KOhm 1% Anti-Sulf

Manufacturer:

Mfr Part:
ERJ-U0XF1002Y

TTI Part:
ERJ-U0XF1002Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-U
Resistance10 kOhms
Power Rating31 mW
Tolerance1 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating15 V
Case Code - in01005
Case Code - mm0402
Length0.4 mm (0.016 in)
Width0.2 mm (0.008 in)
Height0.13 mm (0.005 in)
ApplicationGeneral Purpose
FeaturesAnti-Sulfur Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.069$1,380.00
Need more?
Sign in to add projects and notes