Reference Only

ERJ-U02J471X

Thick Film Resistors - SMD 0402 5% 470ohm Anti-Sulfur AEC-Q200

Manufacturer:

Mfr Part:
ERJ-U02J471X

TTI Part:
ERJ-U02J471X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
ApplicationHigh Reliability
Case Code - in0402
Case Code - mm1005
FeaturesAnti-Sulfur Resistors
Height0.35 mm (0.014 in)
Length1 mm (0.039 in)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Power Rating100 mW (1/10 W)
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
QualificationAEC-Q200
Resistance470 Ohms
SeriesERJ-U
SubcategoryResistors
TechnologyThick Film
Temperature Coefficient200 PPM / C
Termination StyleSMD/SMT
Tolerance5 %
Voltage Rating50 VDC
Width0.5 mm (0.02 in)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.007$70.00
Need more?

My Notes

Sign into see notes.