Reference Only

ERJ-PB6D2002V

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 20Kohm

Manufacturer:

Mfr Part:
ERJ-PB6D2002V

TTI Part:
ERJ-PB6D2002V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-PB
Resistance20 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.2 mm (0.047 in)
Height0.6 mm (0.024 in)
ApplicationHigh Power
FeaturesPrecision Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0374$187.00
$0.0366$366.00
$0.0362$724.00
$0.0358$1,074.00
$0.0353$1,765.00
$0.035$2,800.00
Need more?

My Notes

Sign into see notes.