Reference Only
ERJ-PB6D1002V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 10Kohm
Datasheet
ERJ-PB6D1002V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | ERJ-PB | |
| Resistance | 10 kOhms | |
| Tolerance | 0.5 % | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0281 | $140.50 | |
| $0.0279 | $279.00 | |
| $0.0276 | $552.00 | |
| $0.0273 | $682.50 | |
| $0.0271 | $1,355.00 | |
| $0.0268 | $2,010.00 | |
| $0.0265 | $3,975.00 |
Need more?
My Notes
Sign into see notes.