Reference Only
ERJ-PB3B5362V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 53.6Koh
Datasheet
ERJ-PB3B5362V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | ERJ-PB | |
| Resistance | 53.6 kOhms | |
| Tolerance | 0.1 % | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Application | Automotive Grade | |
| Features | Anti-Surge Resistors | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0349 | $174.50 | |
| $0.0342 | $342.00 | |
| $0.0339 | $508.50 | |
| $0.0336 | $840.00 | |
| $0.0325 | $1,625.00 | |
| $0.0257 | $2,056.00 | |
| $0.0225 | $11,250.00 |
Need more?
Sign in to add projects and notes