Reference Only

ERJ-MS4SF2M0U

End of Life
Current Sense Resistors - SMD 2512 3W 2mOhm +/-1% AEC-Q200

Manufacturer:

Mfr Part:
ERJ-MS4SF2M0U

TTI Part:
ERJ-MS4SF2M0U

EDA / CAD Models

Alternate Part Number

WSLP25122L000FEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesERJ-M
Resistance2 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.4 mm (0.252 in)
Width3.2 mm (0.126 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Plate
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.321$642.00
$0.314$1,256.00
$0.308$1,848.00
$0.302$3,020.00
Need more?

My Notes

Sign into see notes.