Reference Only

ERJ-MS4HF7M0U

End of Life
Current Sense Resistors - SMD 2512 2W 7mOhm +/-1% AEC-Q200

Manufacturer:

Mfr Part:
ERJ-MS4HF7M0U

TTI Part:
ERJ-MS4HF7M0U

EDA / CAD Models

Alternate Part Number

WSL25127L000FEA18

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesERJ-M
Resistance7 mOhms
Power Rating2 W
Tolerance1 %
Case Code - in2512
Case Code - mm6432
Length6.4 mm (0.252 in)
Width3.2 mm (0.126 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Plate
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.241$482.00
Need more?

My Notes

Sign into see notes.