Reference Only

ERJ-8BSFR20V

Current Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200

Manufacturer:

Mfr Part:
ERJ-8BSFR20V

TTI Part:
ERJ-8BSFR20V

EDA / CAD Models

Alternate Part Number

RCWE1206R200FKEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesERJ-BQ/BS
Resistance200 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient250 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationAutomotive Grade
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TypeCurrent Sensing Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

255,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.063$315.00
$0.063$630.00
$0.062$930.00
$0.062$1,550.00
$0.045$2,250.00
$0.0397$3,176.00
Need more?
Sign in to add projects and notes