Reference Only
ERJ-8BQF6R2V
Current Sense Resistors - SMD 1206 6.2ohm 1% Curr Sense AEC-Q200
Datasheet
ERJ-8BQF6R2V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Features | Automotive AEC-Q200 | |
| Height | 0.6 mm (0.024 in) | |
| Length | 3.2 mm (0.126 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Packaging | Reel | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Current Sense Resistors | |
| Product | Thick Film Chip Resistors | |
| Qualification | AEC-Q200 | |
| Resistance | 6.2 Ohms | |
| Series | ERJ-BQ/BS | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 2 Terminal | |
| Tolerance | 1 % | |
| Type | Current Sensing Resistor | |
| Width | 1.6 mm (0.063 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $250.00 |
Need more?
My Notes
Sign into see notes.