Reference Only

ERJ-6GEYJ335V

Thick Film Resistors - SMD 0805 3.3Mohms 5% Tol AEC-Q200

Manufacturer:

Mfr Part:
ERJ-6GEYJ335V

TTI Part:
ERJ-6GEYJ335V

EDA / CAD Models

Alternate Part Number

RK73B2ATTD335J

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-xGE
Resistance3.3 MOhms
Power Rating125 mW (1/8 W)
Tolerance5 %
Temperature Coefficient- 400 PPM / C, 150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 VDC
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.6 mm (0.024 in)
ApplicationAutomotive Grade
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.01$50.00
$0.00909$90.90
$0.00899$134.85
$0.00803$401.50
$0.00794$794.00
$0.00785$1,570.00
$0.00776$3,104.00
Need more?

My Notes

Sign into see notes.