Reference Only

ERJ-3BQFR36V

Current Sense Resistors - SMD .36 OHM 1% 1/4W

Manufacturer:

Mfr Part:
ERJ-3BQFR36V

TTI Part:
ERJ-3BQFR36V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
ApplicationCurrent Sense
Case Code - in0603
Case Code - mm1608
FeaturesAutomotive AEC-Q200
Height0.45 mm (0.018 in)
Length1.6 mm (0.063 in)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Number of Terminals2 Terminal
PackagingReel
Power Rating250 mW (1/4 W)
Product TypeCurrent Sense Resistors
ProductThick Film Chip Resistors
QualificationAEC-Q200
Resistance360 mOhms
SeriesERJ-BQ/BS
SubcategoryResistors
TechnologyThick Film
Temperature Coefficient300 PPM / C
Termination StyleSMD/SMT
Termination2 Terminal
Tolerance1 %
TypeCurrent Sensing Resistor
Width0.8 mm (0.031 in)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.048$240.00
Need more?

My Notes

Sign into see notes.