Reference Only

ERJ-2BWFR062X

Current Sense Resistors - SMD 0402 0.062ohm 1% Curr Sense AEC-Q200

Manufacturer:

Mfr Part:
ERJ-2BWFR062X

TTI Part:
ERJ-2BWFR062X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
ApplicationCurrent Sense
Case Code - in0402
Case Code - mm1005
FeaturesAutomotive AEC-Q200
Height0.35 mm (0.014 in)
Length1 mm (0.039 in)
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Number of Terminals2 Terminal
PackagingReel
Power Rating250 mW (1/4 W)
Product TypeCurrent Sense Resistors
ProductThick Film Chip Resistors
QualificationAEC-Q200
Resistance62 mOhms
SeriesERJ-xBW
SubcategoryResistors
TechnologyThick Film
Temperature Coefficient300 PPM / C
Termination StyleSMD/SMT
Termination2 Terminal
Tolerance1 %
TypeCurrent Sensing Resistor
Width0.5 mm (0.02 in)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.064$640.00
Need more?

My Notes

Sign into see notes.