Reference Only

ERJ-1RHD6042C

Thick Film Resistors - SMD 60.4K OHM .5%

Manufacturer:

Mfr Part:
ERJ-1RHD6042C

TTI Part:
ERJ-1RHD6042C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-xR
Resistance60.4 kOhms
Power Rating50 mW (1/20 W)
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating15 V
Case Code - in0201
Case Code - mm0603
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.23 mm (0.009 in)
ApplicationHigh Reliability
FeaturesPrecision Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0189$283.50
$0.018$540.00
$0.0175$787.50
$0.0169$1,267.50
$0.0163$2,445.00
Need more?

My Notes

Sign into see notes.