Reference Only
ERJ-1RHD1002C
Thick Film Resistors - SMD 0201 10Kohms 0.5% Tolerance
Datasheet
ERJ-1RHD1002C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | ERJ-xR | |
| Resistance | 10 kOhms | |
| Power Rating | 50 mW (1/20 W) | |
| Tolerance | 0.5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 15 V | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Length | 0.6 mm (0.024 in) | |
| Width | 0.3 mm (0.012 in) | |
| Height | 0.23 mm (0.009 in) | |
| Features | Precision Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0181 | $271.50 | |
| $0.0179 | $537.00 | |
| $0.0177 | $796.50 | |
| $0.0176 | $1,056.00 | |
| $0.0174 | $1,305.00 | |
| $0.0172 | $2,580.00 |
Need more?
Sign in to add projects and notes