Reference Only

ERJ-14YJ2R7U

Not Recommended for New Designs
Thick Film Resistors - SMD 1210 2.7ohms 5% Tol AEC-Q200

Manufacturer:

Mfr Part:
ERJ-14YJ2R7U

TTI Part:
ERJ-14YJ2R7U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-xY
Resistance2.7 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Temperature Coefficient- 100 PPM / C, 600 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in1210
Case Code - mm3225
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height0.6 mm (0.024 in)
ApplicationAutomotive Grade
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0378$189.00
$0.0359$359.00
$0.0355$532.50
$0.0351$702.00
$0.0344$860.00
$0.0335$1,675.00
$0.0332$2,656.00
$0.0309$4,944.00
Need more?
Sign in to add projects and notes