Reference Only

ERJ-14BQF6R8U

Current Sense Resistors - SMD 1210 6.8ohm 1% Curr Sense AEC-Q200

Manufacturer:

Mfr Part:
ERJ-14BQF6R8U

TTI Part:
ERJ-14BQF6R8U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesERJ-BQ/BS
Resistance6.8 Ohms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in1210
Case Code - mm3225
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
FeaturesAutomotive AEC-Q200
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TypeCurrent Sensing Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.091$910.00
Need more?

My Notes

Sign into see notes.