Reference Only
ERJ-12ZYJ620U
Not Recommended for New Designs
Thick Film Resistors - SMD 2010 62ohms 5% AEC-Q200
Datasheet
ERJ-12ZYJ620U DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Panasonic | |
Product Category | Thick Film Resistors - SMD | |
Packaging | Reel | |
Series | ERJ-12Z | |
Resistance | 62 Ohms | |
Power Rating | 750 mW (3/4 W) | |
Tolerance | 5 % | |
Temperature Coefficient | 200 PPM / C | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Voltage Rating | 200 V | |
Case Code - in | 2010 | |
Case Code - mm | 5025 | |
Length | 4.5 mm (0.177 in) | |
Width | 3.2 mm (0.126 in) | |
Height | 0.6 mm (0.024 in) | |
Application | Automotive Grade | |
Qualification | AEC-Q200 | |
Mounting Style | PCB Mount | |
Product Type | Thick Film Resistors | |
Product | Thick Film Resistors SMD | |
Subcategory | Resistors | |
Technology | Thick Film | |
Termination Style | SMD/SMT | |
Type | Thick Film Resistors SMD |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | No |
REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.062 | $310.00 | |
$0.054 | $540.00 | |
$0.053 | $795.00 | |
$0.052 | $1,300.00 | |
$0.051 | $2,550.00 |
Need more?
My Notes
Sign into see notes.