Reference Only

ERJ-12ZYJ105U

Not Recommended for New Designs
Thick Film Resistors - SMD 2010 1Mohms 5% Tol AEC-Q200

Manufacturer:

Mfr Part:
ERJ-12ZYJ105U

TTI Part:
ERJ-12ZYJ105U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-12Z
Resistance1 MOhms
Power Rating750 mW (3/4 W)
Tolerance5 %
Temperature Coefficient- 400 PPM / C, 150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in2010
Case Code - mm5025
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height0.6 mm (0.024 in)
ApplicationAutomotive Grade
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.07$350.00
$0.065$650.00
$0.064$960.00
$0.064$1,280.00
$0.062$1,550.00
$0.054$2,160.00
$0.047$3,760.00
$0.047$7,520.00
Need more?
Sign in to add projects and notes