Reference Only

ERB-RG0R75V

Surface Mount Fuses .75A 1206 micro chip 63VDC

Manufacturer:

Mfr Part:
ERB-RG0R75V

TTI Part:
ERB-RG0R75V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySurface Mount Fuses
SeriesERB-RG
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating750 mA
Voltage Rating DC63 VDC
Interrupt Rating50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance340 mOhms
Product TypeSMD Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.213$1,065.00
Need more?

My Notes

Sign into see notes.