Reference Only

ERB-RD3R00X

Surface Mount Fuses 3A 0402 micro chip

Manufacturer:

Mfr Part:
ERB-RD3R00X

TTI Part:
ERB-RD3R00X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySurface Mount Fuses
SeriesERB-RD
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating3 A
Voltage Rating DC32 VDC
Interrupt Rating35 A
Fuse Size / Group0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance37 mOhms
Height0.39 mm
Length1 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.097$970.00
Need more?
Sign in to add projects and notes