Reference Only

ERB-RD1R50X

Surface Mount Fuses 1.5A 0402 micro chip

Manufacturer:

Mfr Part:
ERB-RD1R50X

TTI Part:
ERB-RD1R50X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySurface Mount Fuses
SeriesERB-RD
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.5 A
Voltage Rating DC32 VDC
Interrupt Rating35 A
Fuse Size / Group0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance70 mOhms
Height0.39 mm
Length1 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.097$970.00
Need more?
Sign in to add projects and notes