Reference Only

ERB-RD0R37X

Surface Mount Fuses 0402 Micro chip fuse, 0.37A

Manufacturer:

Mfr Part:
ERB-RD0R37X

TTI Part:
ERB-RD0R37X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySurface Mount Fuses
SeriesERB-RD
ProductMicro Chip Fuses
Fuse TypeFast Blow
Current Rating370 mA
Voltage Rating DC32 VDC
Interrupt Rating35 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance440 mOhms
Height0.39 mm
Length1 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.145$1,450.00
Need more?

My Notes

Sign into see notes.