Reference Only
ERB-RD0R31X
Surface Mount Fuses 0402 Micro chip fuse, 0.31A
Datasheet
ERB-RD0R31X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Surface Mount Fuses | |
| Series | ERB-RD | |
| Product | Micro Chip Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 310 mA | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 35 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 520 mOhms | |
| Height | 0.39 mm | |
| Length | 1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.145 | $1,450.00 |
Need more?
My Notes
Sign into see notes.