Reference Only
ERA-3AED473V
Thin Film Resistors - SMD 0603 47Kohms 25ppm 0.5% AEC-Q200
Datasheet
ERA-3AED473V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thin Film Resistors - SMD | |
| Resistance | 47 kOhms | |
| Power Rating | 100 mW (1/10 W) | |
| Voltage Rating | 75 V | |
| Tolerance | 0.5 % | |
| Termination Style | SMD/SMT | |
| Temperature Coefficient | 25 PPM / C | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.8 mm (0.031 in) | |
| Height | 0.45 mm (0.018 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | ERA-xA | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Features | Automotive AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Type | Metal Film Chip Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0387 | $193.50 | |
| $0.0383 | $383.00 | |
| $0.037 | $740.00 | |
| $0.0363 | $1,452.00 | |
| $0.0286 | $2,288.00 | |
| $0.025 | $4,000.00 | |
| $0.0248 | $7,936.00 |
Need more?
Sign in to add projects and notes