Reference Only

ERA-3AEB1072V

Thin Film Resistors - SMD 0603 10.7Kohm 0.1% 25ppm

Manufacturer:

Mfr Part:
ERA-3AEB1072V

TTI Part:
ERA-3AEB1072V

EDA / CAD Models

Alternate Part Number

RT0603BRD0710K7L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesERA-xA
Resistance10.7 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Power Rating100 mW (1/10 W)
Voltage Rating75 V
FeaturesAutomotive AEC-Q200
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeMetal Film Chip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.028$140.00
$0.0277$277.00
$0.0274$411.00
$0.027$675.00
$0.0267$1,068.00
$0.0262$2,096.00
$0.0258$6,450.00
$0.0255$12,750.00
Need more?

Cut Tape / ezReel

(Minimum: 75 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.08667$6.50
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes