Reference Only
ENW-F9511C1KF
Multiprotocol Modules PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Multiprotocol Modules | |
| Series | PAN9019A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 15.3 mm x 12 mm x 2.5 mm | |
| Protocol - WiFi - 802.11 | 802.11 b | |
| Packaging | Reel | |
| Data Rate | 1 Mb/s to 2 Mb/s | |
| Moisture Sensitive | Yes | |
| Product Type | Multiprotocol Modules | |
| Sensitivity | - 98 dBm | |
| Subcategory | Wireless & RF Modules | |
| Type | Dual Band Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.83 | $9,415.00 |
Need more?
Sign in to add projects and notes