Reference Only

ENW-F9501C1KF

Multiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611

Manufacturer:

Mfr Part:
ENW-F9501C1KF

TTI Part:
ENW-F9501C1KF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMultiprotocol Modules
SeriesPAN9019
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions15.3 mm x 12 mm x 2.5 mm
Protocol - WiFi - 802.11802.11 b
PackagingReel
Data Rate1 Mb/s to 2 Mb/s
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeMultiprotocol Modules
Sensitivity- 98 dBm
SubcategoryWireless & RF Modules
TypeDual Band Module

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$18.02$9,010.00
Need more?
Sign in to add projects and notes