Reference Only
ENW-F9408A1EF
Multiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977)
Datasheet
ENW-F9408A1EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Multiprotocol Modules | |
| Series | PAN9028 | |
| Frequency | 2.4 GHz, 5 GHz | |
| Output Power | 16 dBm | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 24 mm x 12 mm x 2.8 mm | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 70 mA | |
| Supply Current Transmitting | 320 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 60 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.86 | $7,430.00 |
Need more?
Sign in to add projects and notes