Reference Only
ENW-F9202A1EF
Multiprotocol Modules 2.4/5.0 GHZ PAN9026 BT/WF EU
Datasheet
ENW-F9202A1EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.4 GHz, 5.8 GHz | |
| Packaging | Cut Tape | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | 5A992.C |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
380In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.59 | $185.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.59 | $185.90 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes