Reference Only
ENW-89857A1KF
Bluetooth Modules - 802.15.1 2.4 GHZ PAN1781 MODULE
Datasheet
ENW-89857A1KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN1781 | |
| Version | BLE, Bluetooth 5.1 | |
| Interface Type | GPIO, I2C, SPI, UART, USB | |
| Output Power | 8 dBm | |
| Data Rate | 125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s | |
| Receiver Sensitivity | - 92 dBm, - 95 dBm, - 103 dBm | |
| Frequency | 2.44 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Core | ARM Cortex M4 | |
| Dimensions | 15.6 mm x 8.7 mm x 2 mm | |
| Frequency Range | 2.402 GHz to 2.48 GHz | |
| Height | 2 mm | |
| Length | 15.6 mm | |
| Memory Size | 32 kB, 256 kB | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 5.5 V | |
| Product Type | Bluetooth Modules | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 4.7 mA | |
| Supply Current Transmitting | 4.9 mA, 9.4 mA | |
| Width | 8.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.52 | $3,260.00 |
Need more?
Sign in to add projects and notes