Reference Only
ENW-89823A5KF
Bluetooth Modules - 802.15.1 PAN1326C2, TI BasedBT Dual Mode HCI MOD (Texas Instruments CC2564C)
Datasheet
ENW-89823A5KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN1326C2 | |
| Protocol | BLE, Bluetooth 4.2 | |
| Interface Type | GPIO, PCM, UART | |
| Output Power | 8 dBm | |
| Receiver Sensitivity | - 90 dBm | |
| Frequency | 2.44 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 4.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Antenna | Chip | |
| Dimensions | 9 mm x 9.5 mm x 1.8 mm | |
| Frequency Range | 2.402 GHz to 2.48 GHz | |
| Height | 1.8 mm | |
| Length | 9.5 mm | |
| Modulation Technique | GFSK | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 4.8 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Sensitivity | - 90 dBm | |
| Shielding | Unshielded | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 20 mA | |
| Supply Current Transmitting | 40 mA | |
| Type | USB Adapter | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.20 | $4,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes