Reference Only
ENW-89823A3KF
Bluetooth Modules - 802.15.1 PAN1326B CC2564B+BLE HCI Module +85 (Texas Instruments CC2560)
Datasheet
ENW-89823A3KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN1326B | |
| Version | BLE, Bluetooth 4.0 + EDR | |
| Interface Type | I2C, PCM, UART | |
| Output Power | 10 dBm | |
| Data Rate | 2.178 Mb/s | |
| Receiver Sensitivity | - 93 dBm | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 4.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 1.8 mm | |
| Length | 9.5 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 4.8 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE, Classic Bluetooth | |
| Protocol - Sub GHz | ISM | |
| Subcategory | Wireless & RF Modules | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.01 | $4,505.00 | |
| $8.78 | $8,780.00 | |
| $8.69 | $13,035.00 | |
| $8.61 | $21,525.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.294 | $132.94 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes