Reference Only

EEV-TG1E681UQ

Aluminum Electrolytic Capacitors - SMD 680UF 25V TG SMD

Manufacturer:

Mfr Part:
EEV-TG1E681UQ

TTI Part:
EEV-TG1E681UQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC25 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current800 mA
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height15 mm
SeriesTG
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.18
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.05$210.00
$0.99$396.00
$0.98$588.00
$0.97$970.00
$0.97$1,940.00
$0.94$3,008.00
Need more?
Sign in to add projects and notes