Reference Only

EEV-TG1C471Q

Aluminum Electrolytic Capacitors - SMD 470UF 16V TG SMD

Manufacturer:

Mfr Part:
EEV-TG1C471Q

TTI Part:
EEV-TG1C471Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC16 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current800 mA
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height15 mm
SeriesTG
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.23
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.595$119.00
$0.589$235.60
$0.584$584.00
$0.578$1,156.00
$0.572$2,288.00
$0.566$3,396.00
$0.561$5,610.00
Need more?

My Notes

Sign into see notes.