Reference Only

EEV-FK2A221V

Aluminum Electrolytic Capacitors - SMD 100VDC 220uF 20% Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
EEV-FK2A221V

TTI Part:
EEV-FK2A221V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter18 mm (0.709 in)
Length18 mm (0.709 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current917 mA
ESR153 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width16.8 mm
Height16.8 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

250 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.40$175.00
$1.39$347.50
$1.37$685.00
$1.36$1,360.00
$1.35$3,375.00
$1.33$5,320.00
$1.32$8,250.00
Need more?
Sign in to add projects and notes