Reference Only

EEV-FK2A151M

Aluminum Electrolytic Capacitors - SMD 150UF 100V ELECT FK SMD

Manufacturer:

Mfr Part:
EEV-FK2A151M

TTI Part:
EEV-FK2A151M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC100 VDC
Diameter16 mm (0.63 in)
Length17 mm (0.669 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current793 mA
ESR170 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height19 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,125In Stock

500 expected 23-Dec-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.07$133.75
$1.03$257.50
$0.99$495.00
$0.95$950.00
$0.94$1,880.00
$0.85$4,250.00
$0.83$6,225.00
Need more?
Sign in to add projects and notes