Reference Only

EEV-FK2A101M

Aluminum Electrolytic Capacitors - SMD 100uF 100V

Manufacturer:

Mfr Part:
EEV-FK2A101M

TTI Part:
EEV-FK2A101M

EDA / CAD Models

Alternate Part Number

EMVY101ARA101MKE0S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter16 mm (0.63 in)
Length17 mm (0.669 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current793 mA
ESR170 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height16.5 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,875In Stock

8,250 expected 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$0.99$123.75
$0.97$242.50
$0.95$475.00
$0.93$930.00
$0.92$2,300.00
Need more?

My Notes

Sign into see notes.